
1781820000 | |
|---|---|
DigiKey Part Number | 5831-1781820000-ND |
Manufacturer | |
Manufacturer Product Number | 1781820000 |
Description | Terminal Tension-clamp connectio |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 14 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Weidmüller | Current - IEC 22 A |
Series | Voltage - IEC 550V |
Packaging Retail Package | Wire Gauge or Range - AWG 14 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5mm² |
Type Feed Through | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 59.0mm | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,18300 € | 155,49 € |
| Unit Price without VAT: | 5,18300 € |
|---|---|
| Unit Price with VAT: | 6,16777 € |

