
1778530000 | |
|---|---|
DigiKey Part Number | 5831-1778530000-ND |
Manufacturer | |
Manufacturer Product Number | 1778530000 |
Description | Cable gland VG MS ZE (standard b |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.378" (35.00mm) | |
Outside Cable Diameter (Max) | 1.772" (45.00mm) | |
Thread Size | M63 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 80°C |

