
1778520000 | |
|---|---|
DigiKey Part Number | 5831-1778520000-ND |
Manufacturer | |
Manufacturer Product Number | 1778520000 |
Description | Cable gland VG MS ZE (standard b |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.535" (39.00mm) |
Manufacturer Weidmüller | Thread Size M50 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Retail Package | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 1.142" (29.00mm) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 41,10500 € | 164,42 € |
| Unit Price without VAT: | 41,10500 € |
|---|---|
| Unit Price with VAT: | 48,91495 € |

