
1773571687 | |
|---|---|
DigiKey Part Number | 5831-1773571687-ND |
Manufacturer | |
Manufacturer Product Number | 1773571687 |
Description | TERMINAL MARKING PITCH IN MM: 5. |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03787 € | 151,48 € |
| Unit Price without VAT: | 0,03787 € |
|---|---|
| Unit Price with VAT: | 0,04507 € |

