
1768048-2 | |
|---|---|
DigiKey Part Number | 5831-1768048-2-ND |
Manufacturer | |
Manufacturer Product Number | 1768048-2 |
Description | Wire Labels & Markers STD24Y-0 |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Manufacturer TE Connectivity | Legend 0 |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30596 € | 152,98 € |
| Unit Price without VAT: | 0,30596 € |
|---|---|
| Unit Price with VAT: | 0,36409 € |

