
1768046-6 | |
|---|---|
DigiKey Part Number | 5831-1768046-6-ND |
Manufacturer | |
Manufacturer Product Number | 1768046-6 |
Description | Wire Labels & Markers STD15Y-J |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.335" (5.80mm ~ 8.50mm) |
Manufacturer TE Connectivity | Legend J |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18358 € | 146,86 € |
| Unit Price without VAT: | 0,18358 € |
|---|---|
| Unit Price with VAT: | 0,21846 € |

