
1768019-7 | |
|---|---|
DigiKey Part Number | 5831-1768019-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1768019-7 |
Description | EET-4080P-8A |
Customer Reference | |
Detailed Description | Silver Standard, Die-Cut Label 3.14" W x 1.57" L (79.8mm x 39.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Standard, Die-Cut | |
Label Size | 3.14" W x 1.57" L (79.8mm x 39.9mm) | |
Color | Silver | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16954 € | 508,62 € |
| 6.000 | 0,16696 € | 1.001,76 € |
| 9.000 | 0,16351 € | 1.471,59 € |
| Unit Price without VAT: | 0,16954 € |
|---|---|
| Unit Price with VAT: | 0,20175 € |

