
1766790000 | |
|---|---|
DigiKey Part Number | 5831-1766790000-ND |
Manufacturer | |
Manufacturer Product Number | 1766790000 |
Description | SENSOR-ACTUATOR DISTRIBUTOR COMP |
Customer Reference | |
Detailed Description | Actuator Box 6 Connector Opening, Dust Tight, Waterproof Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Beige | |
Features | 6 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 39,86250 € | 159,45 € |
| Unit Price without VAT: | 39,86250 € |
|---|---|
| Unit Price with VAT: | 47,43638 € |

