
175285-3 | |
|---|---|
DigiKey Part Number | 5831-175285-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 175285-3 |
Description | DYNAMIC D-3 TAB CONT. M AU 0.76 |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,47594 € | 1.665,79 € |
| 10.500 | 0,43345 € | 4.551,23 € |
| Unit Price without VAT: | 0,47594 € |
|---|---|
| Unit Price with VAT: | 0,56637 € |

