
1752750001 | |
|---|---|
DigiKey Part Number | 5831-1752750001-ND |
Manufacturer | |
Manufacturer Product Number | 1752750001 |
Description | LABEL HEAT SHRINKABLE RED |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 0.25" W x 1.97" L (6.4mm x 50.0mm); Cable O.D. 0.09" ~ 0.22" (2.3mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Size 0.25" W x 1.97" L (6.4mm x 50.0mm); Cable O.D. 0.09" ~ 0.22" (2.3mm ~ 5.5mm) |
Manufacturer TE Connectivity | Color Red |
Series | Material Polyolefin (PO), Flame Retardant, Irradiated |
Packaging Bulk | Shelf Life 144 Months |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98588 € | 246,47 € |
| 500 | 0,97738 € | 488,69 € |
| 750 | 0,95189 € | 713,92 € |
| Unit Price without VAT: | 0,98588 € |
|---|---|
| Unit Price with VAT: | 1,17320 € |

