New at DigiKey
Image for 1740262-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1740262-2

DigiKey Part Number
5831-1740262-2-ND
Manufacturer
Manufacturer Product Number
1740262-2
Description
NECTOR S OUTLET HV-1 BLACK
Customer Reference
Detailed Description
SSL Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire or Board 0.142" (3.60mm) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity
Pitch
0.142" (3.60mm)
Series
Features
Keying HV-1
Packaging
Bulk
Housing Color
Black
Part Status
Active
Housing Material
Polyamide (PA6), Nylon 6
Style
Cable/Wire to Cable/Wire or Board
Operating Temperature
-40°C ~ 120°C
Connector Type
Outlet Housing for Pin Contact
Voltage Rating
250V
Number of Positions
2
Current Rating (Amps)
2.5A
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3500,43346 €151,71 €
Unit Price without VAT:0,43346 €
Unit Price with VAT:0,51582 €