
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20A | |
Backset Spacing | - | |
Features | Backshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain Relief | |
Voltage Rating | - | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 12-16 AWG; 20 AWG | |
Contact Material | Brass, Copper Alloy | |
Operating Temperature | -55°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,57333 € | 188,60 € |
| 30 | 12,34100 € | 370,23 € |
| 60 | 12,11717 € | 727,03 € |
| 105 | 11,66971 € | 1.225,32 € |
| 405 | 10,20672 € | 4.133,72 € |
| Unit Price without VAT: | 12,57333 € |
|---|---|
| Unit Price with VAT: | 14,96226 € |


