
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.157" (4.00mm) | |
Length - Below Head | 0.157" (4.00mm) | |
Thread Size | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,35284 € | 158,78 € |
| 1.350 | 0,32703 € | 441,49 € |
| Unit Price without VAT: | 0,35284 € |
|---|---|
| Unit Price with VAT: | 0,41988 € |

