
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,65640 € | 166,41 € |
| 75 | 6,53667 € | 490,25 € |
| 100 | 6,16820 € | 616,82 € |
| Unit Price without VAT: | 6,65640 € |
|---|---|
| Unit Price with VAT: | 7,92112 € |

