New at DigiKey
Image for 173111-0183 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173111-0183

DigiKey Part Number
5831-173111-0183-ND
Manufacturer
Manufacturer Product Number
173111-0183
Description
FCT HOOD S1 45 DEG MTL W/SCRWLCK
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws M3
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
403,97600 €159,04 €
1203,67475 €440,97 €
Unit Price without VAT:3,97600 €
Unit Price with VAT:4,73144 €