
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,59571 € | 160,85 € |
| 105 | 4,24276 € | 445,49 € |
| 420 | 3,71779 € | 1.561,47 € |
| 1.015 | 3,61452 € | 3.668,74 € |
| Unit Price without VAT: | 4,59571 € |
|---|---|
| Unit Price with VAT: | 5,46889 € |

