
1718800000 | |
|---|---|
DigiKey Part Number | 5831-1718800000-ND |
Manufacturer | |
Manufacturer Product Number | 1718800000 |
Description | Cable gland VG MS ZE std brass |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Category | Thread Size PG7 |
Manufacturer Weidmüller | Thread Length 0.197" (5.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes Seal, Strain Relief |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.200" (5.08mm) | Operating Temperature -20°C ~ 80°C |
Outside Cable Diameter (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,99840 € | 149,92 € |
| Unit Price without VAT: | 2,99840 € |
|---|---|
| Unit Price with VAT: | 3,56810 € |

