
1718490-2 | |
|---|---|
DigiKey Part Number | 5831-1718490-2-ND |
Manufacturer | |
Manufacturer Product Number | 1718490-2 |
Description | AMP MCP 1.5 RECEPT HSG 9 POS |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62188 € | 155,47 € |
| 750 | 0,54413 € | 408,10 € |
| 1.250 | 0,51822 € | 647,77 € |
| Unit Price without VAT: | 0,62188 € |
|---|---|
| Unit Price with VAT: | 0,74004 € |




