7 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718230-1

DigiKey Part Number
5831-1718230-1-ND
Manufacturer
Manufacturer Product Number
1718230-1
Description
Conn HSG RCP 7 POS Crimp ST Cabl
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Bayonet Lock
Orientation
A
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
801,86750 €149,40 €
2401,64375 €394,50 €
4001,60073 €640,29 €
Unit Price without VAT:1,86750 €
Unit Price with VAT:2,22233 €