
171508-5 | |
|---|---|
DigiKey Part Number | 5831-171508-5-ND |
Manufacturer | |
Manufacturer Product Number | 171508-5 |
Description | Terminals RING TONG 22-18 #8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.799" (20.29mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.280" (7.11mm) | Insulation Diameter 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,73940 € | 147,88 € |
| 600 | 0,65442 € | 392,65 € |
| 1.000 | 0,64592 € | 645,92 € |
| 2.000 | 0,62893 € | 1.257,86 € |
| Unit Price without VAT: | 0,73940 € |
|---|---|
| Unit Price with VAT: | 0,87989 € |

