
170262-1 | |
|---|---|
DigiKey Part Number | 5831-170262-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170262-1 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |

