
170030-1 | |
|---|---|
DigiKey Part Number | 5831-170030-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170030-1 |
Description | Term 250 FF TAB 20-14 Loose Piec |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.551" (14.00mm) | |
Length - Overall | 0.961" (24.40mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.085" ~ 0.135" (2.16mm ~ 3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07918 € | 316,72 € |
| 8.000 | 0,07745 € | 619,60 € |
| 12.000 | 0,07573 € | 908,76 € |
| Unit Price without VAT: | 0,07918 € |
|---|---|
| Unit Price with VAT: | 0,09422 € |

