New at DigiKey
Image for 1676326-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1676326-2

DigiKey Part Number
5831-1676326-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1676326-2
Description
RN 0805 3K32 0.1% 10PPM 1KRL
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29747 €297,47 €
Unit Price without VAT:0,29747 €
Unit Price with VAT:0,35399 €