
165301 | |
|---|---|
DigiKey Part Number | 5831-165301-ND |
Manufacturer | |
Manufacturer Product Number | 165301 |
Description | Terminals SOLIS DIN 4.0-7 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Flat Sided 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.709" (18.00mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.142" (3.61mm) |
Width - Outer Edges 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,28047 € | 154,26 € |
| 2.200 | 0,27197 € | 598,33 € |
| 3.300 | 0,26347 € | 869,45 € |
| 6.050 | 0,25497 € | 1.542,57 € |
| 15.400 | 0,24477 € | 3.769,46 € |
| Unit Price without VAT: | 0,28047 € |
|---|---|
| Unit Price with VAT: | 0,33376 € |




