
165292 | |
|---|---|
DigiKey Part Number | 5831-165292-ND |
Manufacturer | |
Manufacturer Product Number | 165292 |
Description | SOLIS DIN 0.5-1.0 R M3.5 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.565" (14.35mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3.5 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.063" (1.60mm) |
Width - Outer Edges 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,35695 € | 142,78 € |
| 1.200 | 0,34846 € | 418,15 € |
| 4.000 | 0,33996 € | 1.359,84 € |
| Unit Price without VAT: | 0,35695 € |
|---|---|
| Unit Price with VAT: | 0,42477 € |

