
1641240000 | |
|---|---|
DigiKey Part Number | 5831-1641240000-ND |
Manufacturer | |
Manufacturer Product Number | 1641240000 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating and Mounting Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.953" (24.20mm) |
Current - IEC 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,80740 € | 161,48 € |
| Unit Price without VAT: | 0,80740 € |
|---|---|
| Unit Price with VAT: | 0,96081 € |

