
1633050000 | |
|---|---|
DigiKey Part Number | 5831-1633050000-ND |
Manufacturer | |
Manufacturer Product Number | 1633050000 |
Description | Conn Term Block 39 POS 5.08mm |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Active | Color Orange |
Number of Levels 3 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 13 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 15 A | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,17314 € | 146,06 € |
| Unit Price without VAT: | 4,17314 € |
|---|---|
| Unit Price with VAT: | 4,96604 € |

