
1624176-1 | |
|---|---|
DigiKey Part Number | 5831-1624176-1-ND |
Manufacturer | |
Manufacturer Product Number | 1624176-1 |
Description | POT 10K OHM 0.4W CARBON LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer TE Connectivity | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 1.969" (50.00mm) |
Power (Watts) 0.4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.803" Dia (20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,79333 € | 143,80 € |
| 90 | 4,22400 € | 380,16 € |
| 150 | 4,15600 € | 623,40 € |
| Unit Price without VAT: | 4,79333 € |
|---|---|
| Unit Price with VAT: | 5,70406 € |

