
1624146-2 | |
|---|---|
DigiKey Part Number | 5831-1624146-2-ND |
Manufacturer | |
Manufacturer Product Number | 1624146-2 |
Description | POT 470K OHM 0.4W CARBON LINEAR |
Customer Reference | |
Detailed Description | 470k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer TE Connectivity | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 470k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 1.969" (50.00mm) |
Power (Watts) 0.4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.803" Dia (20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,51286 € | 157,95 € |
| 105 | 3,88400 € | 407,82 € |
| 210 | 3,69705 € | 776,38 € |
| 350 | 3,51009 € | 1.228,53 € |
| Unit Price without VAT: | 4,51286 € |
|---|---|
| Unit Price with VAT: | 5,37030 € |

