Image for 1623722-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623722-4

DigiKey Part Number
5831-1623722-4-ND
Manufacturer
Manufacturer Product Number
1623722-4
Description
Fixed Resistor, Wire Wound, 11W,
Customer Reference
Detailed Description
33 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
1.969" L x 0.354" W (50.00mm x 9.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.