
1622820-3 | |
|---|---|
DigiKey Part Number | 5831-1622820-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1622820-3 |
Description | Fixed Res Thick Film 1W 10000ohm |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05164 € | 206,56 € |
| Unit Price without VAT: | 0,05164 € |
|---|---|
| Unit Price with VAT: | 0,06145 € |

