Image for 1622438-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1622438-1

DigiKey Part Number
5831-1622438-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1622438-1
Description
Fixed Resistor, Thin Film, 0.6W,
Customer Reference
Detailed Description
330 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02210 €176,80 €
Unit Price without VAT:0,02210 €
Unit Price with VAT:0,02630 €