
1620820000 | |
|---|---|
DigiKey Part Number | 5831-1620820000-ND |
Manufacturer | |
Manufacturer Product Number | 1620820000 |
Description | TERM BLOCK PLUG 23POS 3.50MM |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 23 | Features Mating Flange |
Positions Per Level 23 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.512" (13.00mm) |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,89000 € | 147,25 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

