
1614450000 | |
|---|---|
DigiKey Part Number | 5831-1614450000-ND |
Manufacturer | |
Manufacturer Product Number | 1614450000 |
Description | TERM BLOCK HDR 24POS 5MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 24 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.104" (28.04mm) |
Current - IEC 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,22956 € | 145,33 € |
| Unit Price without VAT: | 3,22956 € |
|---|---|
| Unit Price with VAT: | 3,84318 € |

