
1612275-3 | |
|---|---|
DigiKey Part Number | 5831-1612275-3-ND |
Manufacturer | |
Manufacturer Product Number | 1612275-3 |
Description | CONN PLUG HSG 126POS SEALED |
Customer Reference | |
Detailed Description | 126 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,58000 € | 171,60 € |
| 60 | 8,42533 € | 505,52 € |
| 80 | 7,93475 € | 634,78 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

