0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160759-7

DigiKey Part Number
5831-160759-7-ND
Manufacturer
Manufacturer Product Number
160759-7
Description
Connector Accessory, 0.09in Min
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
TE Connectivity
Tab Length
0.325" (8.25mm)
Series
Length - Overall
0.880" (22.35mm)
Packaging
Retail Package
Termination
Crimp
Part Status
Active
Wire Gauge
15-20 AWG
Terminal Type
Standard
Insulation
Non-Insulated
Gender
Female
Mounting Type
Free Hanging (In-Line)
Tab Width
0.250" (6.35mm)
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1.5000,16913 €253,69 €
3.0000,16573 €497,19 €
4.5000,16318 €734,31 €
9.0000,15978 €1.438,02 €
Unit Price without VAT:0,16913 €
Unit Price with VAT:0,20126 €