
160645-2 | |
|---|---|
DigiKey Part Number | 5831-160645-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160645-2 |
Description | Terminals 250 FASTIN-ON TAB Loos |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 1.102" (27.99mm) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07734 € | 309,36 € |
| 8.000 | 0,07564 € | 605,12 € |
| 12.000 | 0,07139 € | 856,68 € |
| Unit Price without VAT: | 0,07734 € |
|---|---|
| Unit Price with VAT: | 0,09203 € |

