
160300 | |
|---|---|
DigiKey Part Number | 5831-160300-ND |
Manufacturer | |
Manufacturer Product Number | 160300 |
Description | Terminals RING 12-10AWG 10MM |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.433" (36.40mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Yellow |
Stud/Tab Size M10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.594" (15.09mm) | Insulation Diameter 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,34845 € | 139,38 € |
| 1.200 | 0,30597 € | 367,16 € |
| 2.000 | 0,29747 € | 594,94 € |
| Unit Price without VAT: | 0,34845 € |
|---|---|
| Unit Price with VAT: | 0,41466 € |


