
160102-2 | |
|---|---|
DigiKey Part Number | 5831-160102-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160102-2 |
Description | RING TONGUE WITH IS 20-16 0.0253 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14424 € | 865,44 € |
| 12.000 | 0,13733 € | 1.647,96 € |
| Unit Price without VAT: | 0,14424 € |
|---|---|
| Unit Price with VAT: | 0,17165 € |


