
1582050000 | |
|---|---|
DigiKey Part Number | 5831-1582050000-ND |
Manufacturer | |
Manufacturer Product Number | 1582050000 |
Description | TERM BLOCK HDR 6POS 5MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.177" (4.50mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
Current - IEC 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,47593 € | 142,78 € |
| Unit Price without VAT: | 0,47593 € |
|---|---|
| Unit Price with VAT: | 0,56636 € |

