
1577634-1 | |
|---|---|
DigiKey Part Number | 5831-1577634-1-ND |
Manufacturer | |
Manufacturer Product Number | 1577634-1 |
Description | TERMINAL RT PIDG PEEK STRATO 18- |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.117" (28.37mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 16-18 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Orange |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.032" (0.81mm) | Contact Finish Nickel |
Width - Outer Edges 0.469" (11.91mm) | Insulation Diameter 0.055" ~ 0.105" (1.40mm ~ 2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,83020 € | 141,51 € |
| 150 | 2,77920 € | 416,88 € |
| 250 | 2,74516 € | 686,29 € |
| 500 | 2,68568 € | 1.342,84 € |
| 1.000 | 2,62619 € | 2.626,19 € |
| Unit Price without VAT: | 2,83020 € |
|---|---|
| Unit Price with VAT: | 3,36794 € |

