
1565820000 | |
|---|---|
DigiKey Part Number | 5831-1565820000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1565820000 |
Description | CRIMP CONTACT (PCB PLUG-IN CONNE |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,36145 € | 144,58 € |
| Unit Price without VAT: | 0,36145 € |
|---|---|
| Unit Price with VAT: | 0,43013 € |

