
1563030000 | |
|---|---|
DigiKey Part Number | 5831-1563030000-ND |
Manufacturer | |
Manufacturer Product Number | 1563030000 |
Description | CABLE CODING SYSTEM 9.5 - 19.1 M |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 1.22" W x 1181.10" L (30.9mm x 30.0m); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.22" W x 1181.10" L (30.9mm x 30.0m); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) | |
Color | Green | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 126,20000 € | 252,40 € |
| Unit Price without VAT: | 126,20000 € |
|---|---|
| Unit Price with VAT: | 150,17800 € |

