
1562930000 | |
|---|---|
DigiKey Part Number | 5831-1562930000-ND |
Manufacturer | |
Manufacturer Product Number | 1562930000 |
Description | CABLE CODING SYSTEM 12.7 - 25.4 |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 1.59" W x 1181.10" L (40.5mm x 30.0m); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.59" W x 1181.10" L (40.5mm x 30.0m); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) | |
Color | Blue | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,35000 € | 161,35 € |
| Unit Price without VAT: | 161,35000 € |
|---|---|
| Unit Price with VAT: | 192,00650 € |

