
1562900000 | |
|---|---|
DigiKey Part Number | 5831-1562900000-ND |
Manufacturer | |
Manufacturer Product Number | 1562900000 |
Description | CABLE CODING SYSTEM 6.4 - 12.7 M |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.82" W x 1181.10" L (20.9mm x 30.0m); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Weidmüller | Label Size 0.82" W x 1181.10" L (20.9mm x 30.0m); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Series | Color Blue |
Packaging Bulk | Material Polyolefin (PO), Halogen Free |
Part Status Active | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 87,77000 € | 175,54 € |
| Unit Price without VAT: | 87,77000 € |
|---|---|
| Unit Price with VAT: | 104,44630 € |

