New at DigiKey
Image for 1549700000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1549700000

DigiKey Part Number
5831-1549700000-ND
Manufacturer
Manufacturer Product Number
1549700000
Description
Surge voltage arrester Spare arr
Customer Reference
Detailed Description
Surge Protection Device (SPD) 1kVAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
1kVAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
3.8 kV
Operating Temperature
-40°C ~ 70°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
442,05750 €168,23 €
Unit Price without VAT:42,05750 €
Unit Price with VAT:50,04843 €