
1546551-3 | |
|---|---|
DigiKey Part Number | 5831-1546551-3-ND |
Manufacturer | |
Manufacturer Product Number | 1546551-3 |
Description | Fixed Term Blocks 3PSTRAIGHT SID |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer TE Connectivity | Wire Gauge 16-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Screw Material - Plating Copper Alloy - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,07940 € | 161,91 € |
| 450 | 0,95189 € | 428,35 € |
| Unit Price without VAT: | 1,07940 € |
|---|---|
| Unit Price with VAT: | 1,28449 € |

