
1546173-2 | |
|---|---|
DigiKey Part Number | 5831-1546173-2-ND |
Manufacturer | |
Manufacturer Product Number | 1546173-2 |
Description | Pluggable Term Block 5 mm 2 Ways |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity | Wire Gauge or Range - AWG 14-30 AWG |
Series | Wire Gauge or Range - mm² 0.05-2mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Plug for Unshrouded Header | Contact Mating Finish Tin |
Number of Positions 2 | Features Side Stacking |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.68 Nm (6 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 4-6mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.445" (11.30mm) |
Current - UL 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62892 € | 157,23 € |
| 750 | 0,61193 € | 458,95 € |
| 1.250 | 0,60343 € | 754,29 € |
| Unit Price without VAT: | 0,62892 € |
|---|---|
| Unit Price with VAT: | 0,74841 € |

