
1544650-2 | |
|---|---|
DigiKey Part Number | 5831-1544650-2-ND |
Manufacturer | |
Manufacturer Product Number | 1544650-2 |
Description | PC 2V 8NG1 BLEU JT |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Blue 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.472" (12.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 1,70400 € | 144,84 € |
| Unit Price without VAT: | 1,70400 € |
|---|---|
| Unit Price with VAT: | 2,02776 € |

