New at DigiKey
Image for 1535420000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1535420000

DigiKey Part Number
5831-1535420000-ND
Manufacturer
Manufacturer Product Number
1535420000
Description
Housing Bulkhead housing Central
Customer Reference
Detailed Description
Male Insert Black 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
1
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
1500V
Packaging
Bulk
Current Rating (Amps)
550A
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Connector Type
Insert
Color
Black
Gender
Male
Housing Material
Aluminum, Die Cast
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
627,86000 €167,16 €
Unit Price without VAT:27,86000 €
Unit Price with VAT:33,15340 €